SMTC-1167-PK

Metcal
745-SMTC-1167
SMTC-1167-PK

Mfr.:

Description:
Soldering Irons Cartridge Hoof 1.5mm(0.06in) 60Deg

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,83 € 74,83 €
72,61 € 363,05 €
63,55 € 635,50 €
63,34 € 1.900,20 €
63,32 € 3.166,00 €
61,76 € 6.176,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Beveled
+ 413 C
0.06 in
Brand: Metcal
Description/Function: SMTC soldering tip cartridge, 700 Series .06 in, 30 deg, mini hoof
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 18,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.