SMTC-026

Metcal
745-SMTC-026
SMTC-026

Mfr.:

Description:
Soldering Irons Cartridge Tunnel SOJ-28 SOM-36

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,58 € 99,58 €
92,30 € 461,50 €
87,05 € 870,50 €
84,88 € 2.122,00 €
84,79 € 4.239,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Tunnel
0.315 in
Brand: Metcal
Description/Function: SMTC soldering tunnel tip cartridge, 600 series .315 in, SOJ-28 and SOM-36
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99