SMTC-0142

Metcal
745-SMTC-0142
SMTC-0142

Mfr.:

Description:
Soldering Irons Cartridge Tunnel SOIC-14

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,58 € 94,58 €
87,66 € 438,30 €
82,67 € 826,70 €
80,61 € 2.015,25 €
80,53 € 4.026,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Tunnel
+ 357 C
0.204 in
Brand: Metcal
Description/Function: SMTC soldering tunnel tip cartridge, 600 Series .204 in, SOIC-14
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.