SMTC-001

Metcal
745-SMTC-001
SMTC-001

Mfr.:

Description:
Soldering Irons Cartridge Slot Chip 0805

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,29 € 75,29 €
69,99 € 349,95 €
67,57 € 675,70 €
63,72 € 1.593,00 €
62,13 € 3.106,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Slot
0.09 in
Brand: Metcal
Description/Function: SMTC soldering slot tip cartridge, 600 series .09 in, 0805 chip
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.