SMC-7BL0010S

Metcal
745-SMC-7BL0010S
SMC-7BL0010S

Mfr.:

Description:
Soldering & Desoldering Stations CARTRIDGE BLADE 10MM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 5/28/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,66 € 133,66 €
127,35 € 636,75 €
120,10 € 1.201,00 €
117,10 € 2.927,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Surface Mount Cartridges (SMC)
Blade
Soldering tip
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Workstation Equipment
Series: SMC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99