SFV-CH10A

Metcal
745-SFV-CH10A
SFV-CH10A

Mfr.:

Description:
Soldering Irons CHISEL SOLDER TIP 1/.039in

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,59 € 19,59 €
17,99 € 89,95 €
17,44 € 174,40 €
16,35 € 408,75 €
15,35 € 767,50 €
14,73 € 1.473,00 €
14,01 € 7.005,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 421 C
1 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Easy access chisel solder tip
Product Type: Soldering Irons
Series: SxV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 17,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99

PS-900 Soldering System and Tips

Metcal PS-900 Soldering System, powered by SmartHeat® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low-temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS work stand with sponge, and AC-CP2 tip removal pad. Tips and accessories available. The systems provide superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300ºC) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint.