SFP-CHB15

Metcal
745-SFP-CHB15
SFP-CHB15

Mfr.:

Description:
Soldering Irons ChiselCartridge30deg Bent 1.5mm (0.6in)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,64 € 32,64 €
30,99 € 154,95 €
29,89 € 298,90 €
28,28 € 707,00 €
27,12 € 1.356,00 €
26,73 € 2.673,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel, Bent
0.06 in
Brand: Metcal
Description/Function: 0.06 in, 30 degree bent chisel cartridge
Packaging: Blister Pack
Product Type: Soldering Irons
Series: SxP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.