SCV-CNL20

Metcal
745-SCV-CNL20
SCV-CNL20

Mfr.:

Description:
Soldering Irons Tip Conical Long 2mm (0.079in)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,59 € 19,59 €
17,99 € 89,95 €
17,44 € 174,40 €
16,35 € 408,75 €
15,35 € 767,50 €
14,73 € 1.473,00 €
14,01 € 7.005,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Long
0.08 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 0.08 in manufacturing ceramic power long conical tip
Product Type: Soldering Irons
Series: SxV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99