SCV-CH10A

Metcal
745-SCV-CH10A
SCV-CH10A

Mfr.:

Description:
Soldering Irons Tip Chisel 1mm (0.039in)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,59 € 19,59 €
17,99 € 89,95 €
17,44 € 174,40 €
16,35 € 408,75 €
15,35 € 767,50 €
14,73 € 1.473,00 €
14,01 € 7.005,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 460 C
1 mm
Brand: Metcal
Description/Function: Ceramic soldering tip for MFR-H2-ST, PS-HC3, and MFR-HPS
Product Type: Soldering Irons
Series: SxV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.