SCP-DRKA50

Metcal
745-SCP-DRKA50
SCP-DRKA50

Mfr.:

Description:
Soldering Irons Cartridge Knife 5mm (0.197in) 45 Deg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,21 € 53,21 €
48,29 € 241,45 €
46,31 € 463,10 €
43,82 € 1.095,50 €
43,26 € 2.163,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Blade
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Soldering Irons
Series: SxP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99