SCP-DRH15

Metcal
745-SCP-DRH15
SCP-DRH15

Mfr.:

Description:
Soldering Irons Cartridge Hoof 1.5mm (0.059in)

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,66 € 56,66 €
51,42 € 257,10 €
49,31 € 493,10 €
46,66 € 1.166,50 €
44,91 € 2.245,50 €
44,86 € 4.486,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Beveled
1.5 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 1.5 mm drag hoof soldering cartridge
Product Type: Soldering Irons
Series: SCP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99