SCP-CN04

Metcal
745-SCP-CN04
SCP-CN04

Mfr.:

Description:
Soldering Irons Cartridge Conical 0.4mm (0.016in)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 6/22/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,11 € 28,11 €
26,55 € 132,75 €
25,74 € 257,40 €
24,13 € 603,25 €
22,19 € 1.109,50 €
21,29 € 2.129,00 €
20,69 € 10.345,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
0.4 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 0.4 mm conical cartridge
Packaging: Bulk
Product Type: Soldering Irons
Series: SCP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99