SCP-CH50

Metcal
745-SCP-CH50
SCP-CH50

Mfr.:

Description:
Soldering Irons Cartridge Chsl Xtra Large 5mm (0.197in)

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,54 € 28,54 €
26,55 € 132,75 €
24,35 € 243,50 €
23,03 € 575,75 €
22,09 € 1.104,50 €
21,39 € 2.139,00 €
21,07 € 10.535,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
5 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 30 degree, 5 mm chisel cartridge
Product Type: Soldering Irons
Series: SCP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99