S6-FAN

Metcal
745-S6-FAN
S6-FAN

Mfr.:

Description:
Heat Guns & Nozzles Nozzle Fan .347X.03" SMT-1060

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,35 € 195,35 €
181,06 € 905,30 €
175,25 € 1.752,50 €
167,88 € 4.197,00 €
167,87 € 8.393,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
0.347 in x 0.03 in (8.8 mm x 0.76 mm)
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Guns & Nozzles
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99