PTTC-801

Metcal
745-PTTC-801
PTTC-801

Mfr.:

Description:
Soldering Irons Tweezer Cart Conical 0.4mm (0.016in)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,63 € 112,63 €
103,50 € 517,50 €
101,10 € 1.011,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
0.4 mm
Brand: Metcal
Description/Function: Tweezer cartridge, conical
Packaging: Bulk
Product Type: Soldering Irons
Series: PTTC
Size: 0.4 mm x 19 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.