PTTC-705

Metcal
745-PTTC-705
PTTC-705

Mfr.:

Description:
Soldering Irons Tweezer Cart. Blade 15.75mm (0.62in) sold per pair

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,40 € 145,40 €
133,64 € 668,20 €
131,81 € 1.318,10 €
130,03 € 3.250,75 €
130,01 € 6.500,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Tweezers
+ 413 C
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Tweezer Cartridge, Blade, 16 mm
Product Type: Soldering Irons
Series: PTTC
Size: 16 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99