PTTC-605

Metcal
745-PTTC-605
PTTC-605

Mfr.:

Description:
Soldering Irons Tweezer Cart. Blade 15.75mm (0.62in)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,40 € 145,40 €
133,64 € 668,20 €
132,05 € 1.320,50 €
130,71 € 3.267,75 €
130,70 € 6.535,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Tweezers
+ 357 C
Brand: Metcal
Description/Function: Tweezer cartridge, blade bent 22 deg
Product Type: Soldering Irons
Series: PTTC
Size: 16 mm x 12.7 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 29,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.