PTTC-602

Metcal
745-PTTC-602
PTTC-602

Mfr.:

Description:
Soldering Irons Tweezer Cart. Blade 1.27mm (0.05in)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,77 € 113,77 €
104,22 € 521,10 €
100,54 € 1.005,40 €
99,52 € 2.488,00 €
99,51 € 4.975,50 €
99,50 € 9.950,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Tweezers
+ 357 C
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Tweezer cartridge, blade
Product Type: Soldering Irons
Series: PTTC
Size: 1.3 mm x 16.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 24,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99