PTC-9CN2304A

Metcal
745-PTC-9CN2304A
PTC-9CN2304A

Mfr.:

Description:
Soldering Irons TWEEZER CARTRIDGE, CONICAL, 0.4MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,76 € 113,76 €
106,93 € 534,65 €
100,84 € 1.008,40 €
98,32 € 2.458,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical
+ 496 C
0.4 mm
Brand: Metcal
Description/Function: Conical Soldering Iron Tip
Product Type: Soldering Irons
Series: PTC
Size: 0.4 mm x 19 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
ECCN:
EAR99