PTC-7BL1306R

Metcal
745-PTC-7BL1306R
PTC-7BL1306R

Mfr.:

Description:
Soldering Irons TWEEZER CARTRIDGE, BLADE, 6.35MM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,76 € 113,76 €
106,93 € 534,65 €
100,84 € 1.008,40 €
98,32 € 2.458,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Blade
+ 413 C
6.35 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Blade Soldering Iron Tip
Product Type: Soldering Irons
Series: PTC
Size: 6.35 mm x 12.7 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
ECCN:
EAR99