PTC-6CN2304A

Metcal
745-PTC-6CN2304A
PTC-6CN2304A

Mfr.:

Description:
Soldering Irons TWEEZER CARTRIDGE, CONICAL, 0.4MM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,95 € 114,95 €
105,33 € 526,65 €
101,64 € 1.016,40 €
100,61 € 2.515,25 €
100,60 € 5.030,00 €
100,59 € 10.059,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical
+ 357 C
0.4 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Conical Soldering Iron Tip
Product Type: Soldering Irons
Series: PTC
Size: 0.4 mm x 19 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
ECCN:
EAR99