PTC-6BL1328R

Metcal
745-PTC-6BL1328R
PTC-6BL1328R

Mfr.:

Description:
Soldering Irons TWEEZER CARTRIDGE, BLADE, 28MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,91 € 143,91 €
138,93 € 694,65 €
131,02 € 1.310,20 €
127,74 € 3.193,50 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Blade
+ 357 C
28 mm
Brand: Metcal
Description/Function: Blade Soldering Iron Tip
Product Type: Soldering Irons
Series: PTC
Size: 28 mm x 12.7 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.