PS-HC3

Metcal
745-PS-HC3
PS-HC3

Mfr.:

Description:
Soldering Irons ASSY COIL AND CABLE PS-900

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
18
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,96 € 138,96 €
134,15 € 670,75 €
126,51 € 1.265,10 €
123,36 € 3.084,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Modular
110 VAC
Brand: Metcal
Description/Function: Handpiece with cord, coil assembly
Packaging: Bulk
Product Type: Soldering Irons
Series: PS
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 394,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS-900 Soldering System and Tips

Metcal PS-900 Soldering System, powered by SmartHeat® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low-temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS work stand with sponge, and AC-CP2 tip removal pad. Tips and accessories available. The systems provide superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300ºC) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint.