PS-900

Metcal
745-PS-900
PS-900

Mfr.:

Description:
Soldering Irons SOLDERING SYSTEM

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
29
Expected 6/29/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,22 € 368,22 €
355,46 € 1.777,30 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Stations
Soldering System
90 W
+ 65 C
US Cord Included
82 mm to 93 mm
100 VAC to 240 VAC
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Production soldering system
Product Type: Soldering Irons
Series: PS
Size: 230 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 2,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99