PCT-103-11

Metcal
745-PCT-103-11
PCT-103-11

Mfr.:

Description:
Soldering & Desoldering Stations Focus Preheater 115V A-RestInt Brd Hldr

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
Board, Preheater, Arm Rest
Cord Type US
115 V
450 W
Brand: Metcal
Packaging: Bulk
Product Type: Soldering Workstation Equipment
Series: PCT
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 2,478 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.