MX-H1GS

Metcal
745-MX-H1GS
MX-H1GS

Mfr.:

Description:
Soldering Irons GRIP ADV HP W/BLACK SCALLOP PATTERN

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,00 € 49,00 €
43,57 € 217,85 €
42,27 € 422,70 €
40,74 € 1.018,50 €
40,44 € 2.022,00 €
40,39 € 4.039,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
110 VAC
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Soldering Irons
Series: MX-500
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 20,003 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99