MX-H1-AV

Metcal
745-MX-H1-AV
MX-H1-AV

Mfr.:

Description:
Soldering Irons ADV HAND PIECE STTC SMTC CARTRIDGES

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,31 € 197,31 €
190,47 € 952,35 €
179,63 € 1.796,30 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Stations
Soldering and Rework System
80 W
+ 55 C
110 VAC
Brand: Metcal
Description/Function: Soldering system
Packaging: Bulk
Product Type: Soldering Irons
Series: MX-500
Size: 171 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 208,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX-5000 Series Rework / Solder Systems

Metcal MX-5000 Series Soldering, Desoldering, and Rework Systems replace the MX-500 Series, enabling increased productivity and process control for a wide range of applications. Offering double the power of its MX-500 predecessor, Metcal MX-5000 Series Soldering, Desoldering, and Rework System's time-to-recovery increases production rates and throughput seamlessly. Other MX-5000 features and benefits include increased output power, added process feedback, and improved application flexibility with four ergonomically designed hand-pieces. Representing the next generation of the trusted Metcal Soldering Systems, the MX-5000 provides the Metcal Advanced™ Hand-piece offering a cooler, lighter weight, and more comfortable feel for users, in addition to the Metcal UltraFine™ Hand-piece featuring extremely fine diameter cartridges in a slim profiled handle. SmartHeat® Technology in every MX-5000 System ensures that soldering and rework are always performed at safe, controlled temperatures.