MFT-6CH9006

Metcal
745-MFT-6CH9006
MFT-6CH9006

Mfr.:

Description:
Soldering Irons MF TIP CART, CHISEL, 0.6MM X 9MM, 600

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,47 € 86,47 €
82,61 € 413,05 €
78,97 € 789,70 €
77,72 € 1.943,00 €
77,70 € 3.885,00 €
77,69 € 7.769,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:
Solder Tip Cartridges
MFT for MicroFine Tweezer
Brand: Metcal
Product Type: Soldering Irons
Series: Microfine
Size: 0.6 mm x 9 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroFine Soldering Systems

Metcal MicroFine Soldering Systems are light, well-balanced, small, and powerful. These systems, including tweezers, handpieces, workstands, and cartridges are ideal for working with micro-components down to 01005. The MFT and MFTC cartridges use SmartHeat™ technology to offer high performance. These cartridges are available in 600 and 700 series of geometries. The MicroFine handpieces for MX and CV soldering systems are ergonomic at 115mm long and weigh less than 12g. These handpieces include a replaceable cushion grip for additional comfort. The MicroFine handpieces feature 3.5mm cable thickness for easy handling and 2m cable for improved versatility.