MFR-2210

Metcal
745-MFR-2210
MFR-2210

Mfr.:

Description:
Soldering & Desoldering Stations DUAL OUTPUT 1 CART SOLDERING IRON HP

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
875,89 € 875,89 €
791,92 € 3.959,60 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Soldering Stations
Soldering and Rework System
+ 55 C
100 VAC to 240 VAC
130 W
Dual output, one cartridge soldering handpiece, workstand
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Soldering Workstation Equipment
Series: MFR
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 5,500 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99