MFR-1160

Metcal
745-MFR-1160
MFR-1160

Mfr.:

Description:
Soldering & Desoldering Stations SINGLE OUTPUT SSC SOLDERING CART

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
485,84 € 485,84 €
480,51 € 2.402,55 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
100 VAC to 240 VAC
70 W
Single Output SSC soldering cart
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Soldering Workstation Equipment
Series: MFR
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 3,849 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99