HTC-9CH0053S

Metcal
745-HTC-9CH0053S
HTC-9CH0053S

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 5.3MM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,89 € 67,89 €
60,47 € 302,35 €
58,58 € 585,80 €
56,90 € 1.422,50 €
56,67 € 2.833,50 €
56,66 € 5.666,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 496 C
5.3 mm
Brand: Metcal
Description/Function: Cartridge Chisel 40 Degree
Product Type: Soldering Irons
Series: HTC
Size: 5.3 mm x 8.3 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.