HTC-8CN0020S

Metcal
745-HTC-8CN0020S
HTC-8CN0020S

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, 2MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,18 € 67,18 €
61,81 € 309,05 €
59,68 € 596,80 €
56,28 € 1.407,00 €
54,88 € 2.744,00 €
54,82 € 5.482,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical
+ 468 C
2 mm
Brand: Metcal
Description/Function: Cartridge Conical
Product Type: Soldering Irons
Series: HTC
Size: 2 mm x 8.3 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.