HTC-7CH0053S

Metcal
745-HTC-7CH0053S
HTC-7CH0053S

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, 5.3MM

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,78 € 65,78 €
59,74 € 298,70 €
57,29 € 572,90 €
55,18 € 1.379,50 €
53,80 € 2.690,00 €
53,75 € 5.375,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 413 C
5.3 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge Chisel 40 Degree
Product Type: Soldering Irons
Series: HTC
Size: 5.3 mm x 8.3 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99