HCV-9VG0025S

Metcal
745-HCV-9VG0025S
HCV-9VG0025S

Mfr.:

Description:
Soldering Irons HCV, CARTRIDGE, CHISEL, V-GRV, 2.5MM, 40D, 900 SER

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,44 € 63,44 €
57,56 € 287,80 €
55,46 € 554,60 €
52,31 € 1.307,75 €
51,00 € 2.550,00 €
50,94 € 5.094,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
Cartridges
Chisel
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge Chisel
Product Type: Soldering Irons
Size: 2.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000