HCV-9CH0025S

Metcal
745-HCV-9CH0025S
HCV-9CH0025S

Mfr.:

Description:
Soldering Irons HCV CARTRIDGE, CHISEL, 2.5MM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/22/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,39 € 69,39 €
62,97 € 314,85 €
60,39 € 603,90 €
57,98 € 1.449,50 €
57,87 € 2.893,50 €
57,77 € 5.777,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 496 C
2.5 mm
Brand: Metcal
Description/Function: Chisel 40 Degree Soldering Irons Tip
Product Type: Soldering Irons
Series: HCV
Size: 2.5 mm x 8 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.