HCV-8CH0053S

Metcal
745-HCV-8CH0053S
HCV-8CH0053S

Mfr.:

Description:
Soldering Irons HCV CARTRIDGE, CHISEL, 5.3MM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,83 € 68,83 €
63,33 € 316,65 €
61,14 € 611,40 €
57,66 € 1.441,50 €
56,22 € 2.811,00 €
56,16 € 5.616,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Chisel
+ 468 C
5.3 mm
Brand: Metcal
Description/Function: Chisel 40 Degree Soldering Irons Tip
Product Type: Soldering Irons
Series: HCV
Size: 5.3 mm x 8.3 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
ECCN:
EAR99