HCV-8BR0010S

Metcal
745-HCV-8BR0010S
HCV-8BR0010S

Mfr.:

Description:
Soldering Irons HCV, CARTRIDGE, SLOT, BARREL, 10.4MM, 800 SERIES

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,08 € 158,08 €
152,61 € 763,05 €
143,92 € 1.439,20 €
140,33 € 3.508,25 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
Cartridges
Slot
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge Slot
Product Type: Soldering Irons
Size: 10.4 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000