HCT2-200-11

Metcal
745-HCT2-200-11
HCT2-200-11

Mfr.:

Description:
Soldering Irons DIGITAL HOT AIR PENCIL, 110V N.A.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
842,08 € 842,08 €
812,92 € 4.064,60 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Heat Guns
Pencil Type
200 W
+ 450 C
110 VAC
Brand: Metcal
Description/Function: Digital hot air pencil for HCT2-200 - 110 VAC
Product Type: Soldering Irons
Series: HCT2-200
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 4,490 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.