HCT-HTR200

Metcal
745-HCT-HTR200
HCT-HTR200

Mfr.:

Description:
Soldering Irons HCT2-200 HEATER

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,69 € 87,69 €
87,50 € 437,50 €
84,02 € 840,20 €
81,93 € 2.048,25 €
81,87 € 4.093,50 €
81,86 € 8.186,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Replacement, Heater
200 W
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Replacement 200W heater for HCT2-200
Product Type: Soldering Irons
Series: HCT2-200
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99