HB-D25

Metcal
745-HB-D25
HB-D25

Mfr.:

Description:
Heat Guns & Nozzles HCT-910 BAYONET NOZZLE, 2.5MM DIAMETER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,94 € 43,94 €
41,61 € 208,05 €
39,49 € 394,90 €
38,39 € 959,75 €
38,23 € 1.911,50 €
38,22 € 3.822,00 €
38,21 € 7.642,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
Nozzles
Nozzles
2.5 mm
Brand: Metcal
Product Type: Heat Guns & Nozzles
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.