H-TSW24

Metcal
745-H-TSW24
H-TSW24

Mfr.:

Description:
Heat Guns & Nozzles HCT Nozzle 20-24-P 10.2mm x 18.4mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,94 € 139,94 €
133,80 € 669,00 €
131,20 € 1.312,00 €
128,64 € 3.216,00 €
128,62 € 6.431,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
TSOP-20, TSOP-24, 10.2mm X 18.4mm
HCT-900
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Blister Pack
Product Type: Heat Guns & Nozzles
Series: H
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99