H-D25

Metcal
745-H-D25
H-D25

Mfr.:

Description:
Soldering Irons HCT Nozzel 2.5mm DIA

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,65 € 41,65 €
40,43 € 202,15 €
39,20 € 392,00 €
36,75 € 918,75 €
32,65 € 1.632,50 €
31,54 € 3.154,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: HCT-900 Rework Nozzle for Chip Resistors and SOT Packages
Packaging: Blister Pack
Product Type: Soldering Irons
Series: H
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99