FIL22P030

Metcal
745-FIL22P030
FIL22P030

Mfr.:

Description:
Soldering Irons 14.5x16.5x2" MFX2200 REPLACEMENT FILTERS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/18/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,61 € 176,61 €
174,20 € 1.045,20 €
172,07 € 1.720,70 €
171,22 € 4.451,72 €
171,20 € 8.560,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Stations
Replacement, Filter
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Pleated filter, 60 % efficiency
Product Type: Soldering Irons
Series: MFX-2200C
Size: 14.5 in x 16.5 in x 2 in
Factory Pack Quantity: 2
Subcategory: Solder & Equipment
Unit Weight: 374,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99