FIL22H070

Metcal
745-FIL22H070
FIL22H070

Mfr.:

Description:
Fume Extractors Filter Combi HEPA/ Carbon 16x18x8in

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
806,40 € 806,40 €
797,58 € 3.987,90 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:  
Accessories
HEPA Carbon Filter
Filter combination HEPA/carbon 99.97%
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fume Extractors
Series: MFX-2200C
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 7,520 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8421990090
USHTS:
8421990180
ECCN:
EAR99