DX-350

Metcal
745-DX-350
DX-350

Mfr.:

Description:
Soldering Irons Precision Dispenser Controller 0-100 PSI

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.302,67 € 1.302,67 €
1.257,54 € 6.287,70 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Brand: Metcal
Product Type: Soldering Irons
Series: DX
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
8424897000
CNHTS:
8515110000
CAHTS:
8424890000
USHTS:
8424899000
JPHTS:
842489000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.

DX-350 Series Digital Dispenser

Metcal DX-350 Series Digital Dispenser is an advanced productivity-focused, value-priced, and user-friendly solution for precise fluid dispensing applications. This device is intuitive to use and offers a high level of accuracy for line or point dispensing. The DX-350 dispenser offers programmable control, allowing users to adjust settings for viscosity levels ranging from low to high. This dispenser includes a digital timer, pressure, and vacuum read-outs. An infinite vacuum suck-back prevents low-viscosity media from dripping between the dosing cycles and high-viscosity media from pulling threads. The DX-350 Series digital dispenser supports up to 10 programmable memory slots and features a compact design for efficient workspace use. This dispencer widely utilized in industries requiring precise dispensing, including electronics and manufacturing.