DSC-8CN0010S

Metcal
745-DSC-8CN0010S
DSC-8CN0010S

Mfr.:

Description:
Soldering Irons CV CARTRIDGE, DESOLDER, 1.00MM ID

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,73 € 109,73 €
103,15 € 515,75 €
97,27 € 972,70 €
94,84 € 2.371,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Desoldering Tools
Standard
+ 468 C
1.02 mm
Brand: Metcal
Description/Function: Standard Desoldering Tip
Product Type: Soldering Irons
Series: DSC
Size: 1.02 mm x 10.92 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.