DSC-7CN0013S

Metcal
745-DSC-7CN0013S
DSC-7CN0013S

Mfr.:

Description:
Soldering Irons TIP, CONICAL, LONG, 0.3MM (.012 IN), ORIGINAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,83 € 66,83 €
61,49 € 307,45 €
59,36 € 593,60 €
55,98 € 1.399,50 €
54,59 € 2.729,50 €
54,53 € 5.453,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Desoldering Tools
Standard
+ 413 C
1.27 mm
Brand: Metcal
Description/Function: Standard Desoldering Tip
Product Type: Soldering Irons
Series: DSC
Size: 1.27 mm x 10.66 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.