DCP-CNL3

Metcal
745-DCP-CNL3
DCP-CNL3

Mfr.:

Description:
Soldering Irons Tip Desolder Long Reach ID 0.76mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,59 € 66,59 €
61,27 € 306,35 €
59,15 € 591,50 €
55,78 € 1.394,50 €
54,38 € 2.719,00 €
54,33 € 5.433,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Long
0.031 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 0.031 in desoldering long reach ceramic tip
Product Type: Soldering Irons
Series: DCP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99