DCP-CN6

Metcal
745-DCP-CN6
DCP-CN6

Mfr.:

Description:
Soldering Irons Tip Desolder ID 1.52mm (0.061in)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 5/25/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,00 € 55,00 €
53,75 € 268,75 €
53,06 € 530,60 €
52,09 € 1.302,25 €
51,13 € 2.556,50 €
51,12 € 5.112,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Ceramic
0.061 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 0.061 in desoldering ceramic tip
Product Type: Soldering Irons
Series: DCP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99