CVC-9CN1608R

Metcal
745-CVC-9CN1608R
CVC-9CN1608R

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, BENT 30 , REACH, 0.8MM X 16MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,93 € 56,93 €
51,66 € 258,30 €
49,78 € 497,80 €
46,94 € 1.173,50 €
45,77 € 2.288,50 €
45,72 € 4.572,00 €

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical, Bent
0.8 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cartridge, Long Reach Chisel
Product Type: Soldering Irons
Size: 0.8 mm x 16 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8311306000
ECCN:
EAR99